Draper 55767 D20 20V Air Inflator - Bare

Standard range
Order Code:

91-7644

Brand: Draper MPN: 55767 EAN-13: 5010559557677
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 18/01/2025

Features: Part of the D20 series, Fitted with a preset PSI, KPA and BAR LCD display, Tyre valve connectors and 2 inflation nozzles, LED work light, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Maximum pressure 110psi (7.5BAR)
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool 0.7kg
Type Air inflator

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot