Draper 56227 100l/min (max) 1000W 230V Multistage Surface Mounted Pump

Order Code:

91-6979

Brand: Draper MPN: 56227 EAN-13: 5010559562275

Discontinued


Self-priming multistage pump with 25mm output aperture. Suitable for home and garden applications. Waterproof on/off switch, thermal overload protection, four long life double insulated impellers of corrosion and rustproof construction. Supplied complete with one 25mm diameter output elbow and fitted with a BS approved non-rewireable 3 pin moulded plug and 1.5M of cable. Display carton.
NB:- 25mm diameter solid wall suction hoses of lengths 4M and 7M are available separately.


    Specification:
  • Maximum head height: 48M
  • Maximum output: 100L/min (1M head ht.)
  • Output (approx.): Head Ht./Output
  • 44M 20L/min
  • 37M 40L/min
  • 28M 60L/min
  • 16M 80L/min
  • 1M 100L/min
  • Output elbow: 25mm/1" BSP dia.
Type Multistage surface mounted pump
Capacity 6000 L/hL
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot