Draper 57483 Reciprocating Saw (710W)

Standard range
Order Code:

92-0309

Brand: Draper MPN: 57483 EAN-13: 5010559574834
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
243 available to back orderBack-order availability date - 18/01/2025

Features: Stroke length cut 20mm, Variable speed control, Adjustable angle front footplate, Quick release blade changing facility, Supplied with wood and metal blades and 3M cable with BS plug

  • Voltage 230V
  • Wattage 710W
  • No Load Speed 2800rpm
  • Sawing capacity wood 115mm
  • Sawing capacity plastic 80mm
  • Sawing capacity metal 6mm
  • Weight 3.4kg
Type Reciprocating Saws

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot