Draper 61272 Panhead Screw and Nut Assortment - 366 Piece

Standard range
Order Code:

13-0420

Brand: Draper MPN: 61272 EAN-13: 5010559612727
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 days

An assortment of popular size panhead screws and hexagon nuts with plated finish for corrosion protection. Packed in a handy plastic storage case.


  • Pan head screws and nuts set contains 366 pieces
  • Handy split-level divided storage case with transparent lid
  • Dimensions 205 x 105 x 45mm
  • Draper type HW6
Drive Type Various
Finish Zinc plated
Head Type Pan
Material N/A
Thread Size Various

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, October 31, 2016 Question by: Rapid Customer | Product code: 13-0420
Q. Are these pozidrive or philips?
A. Hi Brian, thank you for your question. These are marked up as slotted and cross slot on the label on the goods.

Reviews


Be the first to submit a review

Trustpilot