Draper 61667 Submersible Dirty Water Pump With Float Switch 200 l/min

Extended range
Order Code:

91-6963

Brand: Draper MPN: 61667 EAN-13: 5010559616671
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 25/01/2025

The water pump filters out suspended solids from the dirty water making it ideal for draining out inspection pits, ditches and footings. Manufactured with a thermal overload protection device, which ensures the motor doesn’t burn out and fixed with a float switch that automatically turns off the waterpump when the water level has dropped below a specific set height. Fitted with approximately 10M of cable for extra flexibility of use.


    Specification:
  • Maximum head height: 9.5M
  • Maximum output: 200L/min
  • Maximum particle size: 30mm dia.
  • Output aperture: 32mm dia.
Type Submersible dirty water pump
Capacity 12000 L/hL
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot