Draper 61668 125L/Min Submersible Water Pump with Float Switch (350W)

Order Code:

92-0209

Brand: Draper MPN: 61668 EAN-13: 5010559616688

Discontinued


Ideal for pumping out inspection pits, ditches and footings, general irrigation and other similar applications. Fitted with thermal overload protection and float switch that automatically turns the water pump off when water level has dropped. 10M (approx.) cable and approved plug. Display carton.

  • Voltage 230V
  • Maximum output 108L/min
  • Maximum head height 7M
  • Motor 350W
  • Float Switch Yes
  • Output aperture diameter 32mm
  • Max particle diameter 3mm
  • Hose adaptor diameter 19mm
Type Submersible Water Pumps

Reviews


Be the first to submit a review

Trustpilot