Draper 61999 3.3kva 230V16A Twin Outlet Portable Transformer

Order Code:

91-6176

Brand: Draper MPN: 61999 EAN-13: 5010559619993

Discontinued


This portable transformer from Draper converts mains 230V to 110V when working on site. It has double 16A socketsand is fitted with a BS approved 3-pin moulded plug and approximately 2m of cable.
  • Double wound to class F insulation and centre tapped to earth
  • Thermal overload protection with external manual reset button
  • Input voltage: 230V
  • Output voltage: 110V
  • Output amperage: 16A
  • Intermittent rating: 3.3kVA
  • Continuous rating: approx. 60% of int. rating
  • Weight (approx.): 17.5kg
  • Complies to BN60309-1, EN61558-2-23 and IP44
Type Transformer

Reviews


Be the first to submit a review

Trustpilot