Site: Industry
Currency: GBP    
Draper 62894 Adjustable Automatic Door Closer for Doors Between 15kg and 30kg

Draper 62894 Adjustable Automatic Door Closer for Doors Between 15kg and 30kg

Draper
Standard range
Order Code:

91-4932

Brand: Draper MPN: 62894 EAN-13: 5010559628940
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit Ex VAT
7 in Stock, despatched in 3 days

For the automatic closing of doors in domestic, commercial and industrial environments. Suitable for both right and left hand hung doors. Features include latch and close speed adjusters and delay action. (Back check facilities available on Stock No. 62890 only). Supplied complete with fixings. Display carton.

UL Approved


Type Adjustable automatic door closer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C