Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 65348 Green/Yellow Earth Pattern PVC Insulation Tape 19mm x 20m

Order Code:  

91-4116

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 65348 Copy to clipboard EAN-13: 5010559653485
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

Self-adhesive green and yellow Earth pattern PVC insulation tape.


  • Tape width: 19mm
  • Reel length: 20m
  • Supplied shrink-wrapped
  • Manufactured to EN 60454 specifications
  • Draper type 65348
Colour/Pattern Green/yellow
Length 20m
Type Earth colour tape
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review