Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
12mm diameter swivel bolt fixing with brake. Quiet running, will not damage floors and have good load carrying capacity. Sold in polybags with labels.
Diameter | 100mm |
---|---|
Load Capacity | 125kg |
Tread Material | Nylon |
Type | Swivel castor with brake |
To use this facility please Sign In.
Sign In