Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
12mm diameter swivel bolt fixing. High tear strength, up to ten times longer life than rubber wheels with good load carrying capacity. Sold in polybags with label.
Diameter | 50mm |
---|---|
Load Capacity | 50kg |
Tread Material | Polyurethane |
Type | Swivel castor |
To use this facility please Sign In.
Sign In