Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.54 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Moulded from polystyrene with a magnetic strip in the base. Unbreakable all-round reading horizontal, vertical and 45° vials. Incorporates a V groove in the top and a hang hole. Accuracy 1.75mm per 1M = 0.1° in standard position. Manufactured for Draper Tools by Kapro. Display packed.
Type | Boat level |
---|---|
Length | 230mm |
Lifetime Warranty | No |
Number of Vials | 3 |
To use this facility please Sign In.
Sign In