Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 73203 Two Notch Trimming Knife Blades (Pack of 5)

Order Code:  

91-3306

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 73203 Copy to clipboard EAN-13: 5010559732036
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18
 Report an error

Discontinued

These Draper two-notch trimming knife blades are suitable for many trimming knives and scrapers.


  • Straight edge
  • Suitable for use with Draper knives: 02888, 02889, 02890 & 02895 and many others
  • Supplied in packs of 5
  • Draper type 73203
Type Utility blades
Blade Material Steel
Blade Length 62mm
Number of Pieces 5
Lifetime Warranty No

Reviews


Be the first to submit a review