Draper 73507 4 to 21 Compartment Plastic Organiser

Order Code:

91-4253

Brand: Draper MPN: 73507 EAN-13: 5010559735075
  • Country of Origin: China

Discontinued


Plastic organiser with an adjustable matrix of storage compartments. The 17 removable dividers can make from 4 to 21 compartments. Case has a carrying handle with 'snap fit' closures and clear lid. Sold loose.


Compartments 21
Height 65mm
Length 360mm
Material Plastic
Width 285

Reviews


Good case, quality plastic, awful sticker.

Reviewed by: Mr Paul McCarroll - Tuesday, January 31, 2017
It's well-made from good quality plastic and doesn't feel like you're going to break it as you open it (unlike 14-1122). Size: The black compartments are 347mm by 65mm. The yellow dividers are all removable and give compartments 55mm wide. The only exception to this is the wide one at the front which is 230mm wide. This is due to the really neat handle storage in the base. This may not suit everyone, as the base of that compartment isn't flat. That awful sticker is a pain though; I have been left with an awful mess when I innocently tried to remove it. Why remove it? Well it has a clear lid, so that you can see the contents of the case (supposedly). Scraping and solvent hasn't freed it and has spoiled an otherwise nice product. Come on Draper, it's the 21st century and other people have mastered easy peel stickers, why haven't you?


Trustpilot