Buy 2000W Heat Gun from Draper - a handy way of getting rid of paint without too much effort! The Draper Heat Gun 2000W incorporates the following features: Hot Air Gun, Fixed Temperature, 300°C / 600°C Working Temperature, 300 to 500LPM Flow Rate, 2000W Power Rating, 230V Power Source, 2 Nozzle, Glass Protection, Reflector Hook Includes, Paint Stripping, Thawing Pipes
- Heat-shrinking
- Curing glues
- Thermal fault-finding
- Paint-stripping
- Thawing frozen pipes
- Supplied complete with moulded 13A plug, glass protector nozzle and reflector hook nozzle
Type | Heat gun |
Application | Paint stripping / thawing |
Flow Rate | 300 / 480l/min |
Power Rating | 2000W |
Voltage | 230V |
Weight | 0.7kg |
Working Temperature | +300 / +600°C |
---|