Draper 79359 55L Portable Dust/Chip Extractor (750W)

Standard range
Order Code:

92-0192

Brand: Draper MPN: 79359 EAN-13: 5010559793594
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £232.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 18/01/2025

For collection of wood chips and shavings in a workshop/DIY environment. Can be connected to various woodworking machines by use of the flexible hose. Floor suction facility included. Four castors on base. 5 micron filter bag. Supplied with hose and collection bag, cable and approved plug. Display carton.

  • Motor 750W
  • Input amperage 13A
  • Air flow 14.15m³/min
  • Filtration 5 micron
  • Outlet 100mm
  • Bag size 370mm dia. x 640mm
  • Capacity 55L
  • Weight 27kg
Type Dust Extractor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot