Draper 83584 Storm Force Hammer Drill 600W

Order Code:

91-7288

Brand: Draper MPN: 83584 EAN-13: 5010559835843

Discontinued


This hammer drills from the Draper Storm Force range has a variable speed motor and is fitted with hammer and rotary drilling functions as well as an adjustable side handle with depth rod and forward and reverse facility. The soft grip handle ensures user comfort, even when used for prolonged periods.


  • Supplied with approximately 3M of cable and approved plug
  • Voltage 230V 50Hz
  • Rated input 500W
  • Drilling capacity - wood 20mm, masonry 10mm, mild steel 8mm
  • Chuck capacity 1.5 to 13mm
  • Max. speed (no load) 2800rpm
  • Weight 1.86kg
  • Manufacturer's part 83584
Power 600W
Chuck Type Keyless
Chuck Capacity 13mm
Impact Rate 40000bpm

Reviews


Be the first to submit a review

Trustpilot