Draper 83589 Storm Force SDS+ Rotary Hammer Drill Kit with Rotation Stop 1250W

Order Code:

91-7291

Brand: Draper MPN: 83589 EAN-13: 5010559835898

Discontinued


SDS+ rotary hammer drill from the Draper Storm Force range with a rotation stop device, 3 function drilling action (rotary, hammer and chisel), adjustable side handle with depth rod and forward and reverse facility.


  • Fitted with powerful 1250W motor
  • Soft grip handle ensures user comfort
  • Voltage 230V 50Hz
  • Drilling capacity - wood 40mm, masonry 30mm, metal 13mm
  • Blow energy 5 joules
  • No load speed 800rpm
  • Max. impact rate 3900rpm
  • Weight 5.4kg
  • Manufacturer's part 83589

Supplied with 3 SDS+ drill bits, 2 SDS+ chisels, pot of grease, approximately 3m of cable and approved plug. Stored in a heavy-duty carry case.
Voltage 230V
Type Rotary hammer
Power 1250W

Reviews


Be the first to submit a review

Trustpilot