Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 83591 Storm Force 115mm Angle Grinder 500W

Order Code:  

91-7292

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83591 Copy to clipboard EAN-13: 5010559835911
 Report an error

Discontinued

This angle grinder from the Draper Storm Force range is fitted with a 500W motor and has an adjustable guard and a spindle lock button so you can easily change discs. Soft grip handles and a 3-position side handle ensure this tool is comfortable to use even over a lengthy period,


  • Supplied with locknut and flange, pin spanner, approximately 3m of cable and approved plug
  • Voltage 230V 50Hz
  • Disc diameter 115mm
  • Bore diameter 22.2mm
  • Spindle thread M14
  • No load speed 12000rpm
  • Weight 1.8kg
  • Manufacturer's part 83591
Type Angle grinder
Voltage 230V
Disc Size 115mm

Reviews


Be the first to submit a review