Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 83592 Storm Force 115mm Angle Grinder 650W

Order Code:  

91-7293

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83592 Copy to clipboard EAN-13: 5010559835928
 Report an error

Discontinued

This angle grinder from the Draper Storm Force range is fitted with a 650W motor and has on/off switch with lock on facility, spindle lock for changing grinding stones, a 3-position supporting side handle and a fully adjustable disc guard with quick release mechanism.


  • Supplied with pin spanner, reversible flange nut, approximately 3m of cable and approved plug
  • Voltage 230V 50Hz
  • Disc diameter 115mm
  • Bore diameter 22.2mm
  • Spindle thread M14
  • No load speed 12000rpm
  • Weight 2kg
  • Manufacturer's part 83592
Type Angle grinder
Voltage 230V
Disc Size 115mm

Reviews


Be the first to submit a review