Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 83640 Storm Force 75mm Belt Sander 900W

Order Code:  

91-7305

 
Brand: Draper MPN: 83640 EAN-13: 5010559836406

Discontinued


This belt sander is part of the Storm Force range by Draper and has a powerful 900W motor. Two clamps are provided to enable the machine to be bench mounted for use as a sander/finisher.


  • Manufactured with a quick-change belt and belt tracking adjustment system
  • Dust extraction facility with dust bag
  • Ergonomic soft-grip handle for user comfort, even when used for prolong period
  • Supplied with two sanding belts (1 x 120 Grit, 1 x 80 Grit)
  • Voltage 230V 50Hz
  • Belt size 533 x 75mm
  • No load speed 380m/min
  • Weight 3.3kg
  • Manufacturer's part 83640
Belt Size 533 x 75mm
Disc Diameter N/A
Power 900W
Type Belt sander
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot