Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 83641 Storm Force 1/4 Sheet Palm Sander 220W

Order Code:  

91-7308

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83641 Copy to clipboard EAN-13: 5010559836413
 Report an error

Discontinued

This 1/4 sheet palm sander from the Storm Force range by Draper has a 220W motor and is fitted with a dust extraction facility with dust collection box and an aluminium base with quick change sheet clamps.


  • Soft grip handles for comfortable use even over prolonged periods
  • Voltage 230V 50Hz
  • Pad size 104 x 112mm
  • Abrasive sheet size 148 x 115mm
  • Orbit diameter 1.6mm
  • No load speed 13000rpm
  • Weight 1.4kg
  • Manufacturer's part 83641

Supplied with: two sanding sheets, approximately 3m of cable and approved plug.
Pad Size 112 x 104mm
Power 220W
Type Palm sander
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot