Draper 83643 Storm Force 1/2 Sheet Orbital Sander 300W

Order Code:

91-7310

Brand: Draper MPN: 83643 EAN-13: 5010559836437

Discontinued


This 1/2 sheet orbital sander from the Storm Force range by Draper has a powerful 300W motor and is ideal for fine sanding work and for large stock removal. It is fitted with easy to use quick-change sheet clamps and a dust extraction facility.


  • Soft grip handles for enhanced control and comfortable use even over prolonged periods
  • Dust bag provides maximum pick-up with minimum mess
  • Voltage 230V 50Hz
  • Pad size 230 x 115mm
  • Abrasive sheet size 280 x 115mm
  • Orbit diameter 2mm
  • No load speed 12000rpm
  • Weight 2.5kg
  • Manufacturer's part 83643

Supplied with: two sanding sheets, approximately 3m of cable and approved plug.
Type Orbital sander
Pad Size 230 x 115mm
Power 300W
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot