Draper 89459 Storm Force® 20V Reciprocating Saw

Standard range
Order Code:

92-0271

Brand: Draper MPN: 89459 EAN-13: 5010559894598
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 18/01/2025

Features: Part of the Draper Storm Force 20V Power Interchange series, Quick change blade, The lockable and adjustable soleplate, Soft grip handle, Variable speed, Batteries and chargers are available separately. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-3000rpm
  • Cutting Capacity Wood 115mm
  • Cutting Capacity Aluminium 10mm
  • Cutting Capacity Steel 6mm
  • Stroke Length 22mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.7kg
Type Reciprocating Saws

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot