Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 89730 Twin Cutting Blade Assembly for GT 5029 Grass Trimmer

Order Code:  

91-6917

 
Brand: Draper MPN: 89730 EAN-13: 5010559897308
  • Country of Origin:

Discontinued


The Draper Twin Cutting Blade Assembly for GT 5029 Grass Trimmer.
    Specification:
  • Cutting width: 290mm
  • Speed: 10,000r/min
  • Motor: 500W - 230V AC
  • Line feed system/twin blade: Double - fully automatic
  • Line length: 2 x 5M x 1.4mm dia
  • Weight: 2.4kg

Reviews


Be the first to submit a review

Trustpilot