Draper 90099 1W LED Rechargeable Aluminium Penlight

Standard range
Order Code:

91-7901

Brand: Draper MPN: 90099 EAN-13: 5010559900992
Qty Unit Price (Ex VAT)
1+ £24.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 available to back orderBack-order availability date - 14/12/2024

1watt rechargeable penlight manufactured from quality aluminium, fitted with a bright 80 - lumen output. The Aluminium housing is attached with on/off button and pocket clip. Supplied with a micro USB to USB cable.

  • Wattage 1W
  • Light Type LED
  • Lumens 80
  • Light Settings High/Mid/Low
  • Power Source 3.7 350mAh Li-ion battery
  • Burn Time 4 Hours
  • Charging Time 1.5 Hours
Type Key Ring and Mini Torches

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot