Draper 90403 StormForce® 20V Cordless Combi Drill - Bare

Standard range
Order Code:

92-0262

Brand: Draper MPN: 90403 EAN-13: 5010559904037
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 21/01/2025

Features: Part of the Draper Storm Force 20V Power Interchange series, 3 functions, Drill, Screwdriver, Hammer, 13mm keyless chuck, Two - speed gearbox , 22 torque control positions, Variable speed control with electronic brake, Battery level indicator,, Spindle lock, LED worklight, Batteries and chargers are available separately

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-440/0-1650rpm
  • Max. torque 50Nm
  • Impact Rate 0-7040/0-26,400bpm
  • Chuck Capacity 13mm (1/2")
  • Drilling capacity masonry 13mm
  • Drilling capacity wood 35mm
  • Drilling capacity steel 13mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Weight (bare tool) 1.54kg
Type Combi Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot