Draper 90470 D20 20V Workshop Kit (4 Pc) (1x 3Ah Batt, 1x 4Ah Batt, Charger/Bag)

Standard range
Order Code:

91-7913

Brand: Draper MPN: 90470 EAN-13: 5010559904709
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

Draper D20 workshop kit. The kit contains essential tools for everyday workshop tasks. Supplied with a brushless combi drill, brushless impact wrench, brushless 115mm grinder, D20 Flexiinspection lamp, 3.0Ah battery and 4.0Ah battery, charger, plastic storage case and a tin of ten metal cutting discs. All stored in a 440mm hard bottom tool bag for easy transportation and storage. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Contents:
  • 1x D20 Combi Drill
  • 1x D20 Brushless Impact Wrench
  • 1x D20 Brushless 115mm Angle Grinder
  • 1x D20 Flexi Inspection Lamp
  • 1x D20 3.0Ah battery
  • 1x D20 4.0Ah battery
  • 1x D20 Charger
  • 1x D20 Storage Case
  • 1x Storage Bag
  • 10x Metal Cutting Discs
Type Power Tool Kits

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot