Draper 97922 230V 2-in-1 Lawn Aerator and Scarifier, 380mm, 1800W

Extended range
Order Code:

92-5168

Brand: Draper MPN: 97922 EAN-13: 5010559979226
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 2-in-1 electric lawn aerator and scarifier has a powerful 1800W motor and a large working width of 380mm, so it is designed to get the job done quickly.

It is ideal for aerating and scarifying small to medium-sized lawns.

The aerator has 24 tines that work the ground to improve drainage and give the grass the extra help it needs to grow thicker and healthier.

The scarifier revitalises lawns by removing moss, thatch and dead grass.

It is fitted with 16 robust steel blades, that penetrate the ground more deeply than raking manually to pull up rooted debris.

There are five adjustable scarifying depths (-12, -9, -6, -3, 6mm) to achieve the perfect finish.

Easily chosen using the depth adjustment lever located next to one of the the front wheels.

There is a 45L collection bag.

It is simple to swap between aerator and scarifier, thanks to the quick-change cartridges.

The machine weighs just 14kg, making it is easy to push around and the soft handle grip makes it comfortable to use.

The handle folds for easy storage and there is a carry handle on the motor unit for ease.

Supplied with two quick-change cartridges - aerator and scarifier.

  • Voltage: 230V
  • Power: 1800W
  • No load speed: 3500rpm
  • Working width: 380mm
  • Working depth (5 positions): -12, -9, -6, -3, +6mm
  • Scarifying cartridge: 16 blades
  • Aerator cartridge: 24 tines
  • Cable length: 10m
  • Collection bag capacity: 45L
  • Rating: IPX4
  • Weight: 14kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot