Christmas Opening Hours and Delivery Dates here

Draper 97974 230V Quiet Garden Shredder, 2800W - 97974

Order Code:

92-5172

Brand: Draper MPN: 97974 EAN-13: 5010559979745
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £189.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/01/2026


This shredder features ‘quiet cutting technology’ which uses a powerful motor at low revs to grind the waste efficiently but with little noise.

The machine is designed to shred hedge trimmings, leaves and twigs quickly, leaving the gardener with a smaller pile for composting.

Alternatively, the results can be used as a soil improver or a mulch.

Thanks to the wheels and handle, the shredder can be easily moved around the garden and stored again afterwards.

The safety switch protection system will automatically switch off the power when the motor is over-loaded.

Use of the blockage prodder or plunger ensures the debris is pushed firmly onto the blade without endangering the operator.

The large collection box ensures there is little down time needed for emptying.

  • Wattage: 2800
  • No load speed: 60rpm
  • Max. cutting diameter: 44mm
  • Shredding capacity: 55kg/hour
  • Collection box: 55l
  • Cable length: 3m
  • Weight: 20.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot