Draper 98674 230V Pressure Washer (105bar)

Standard range
Order Code:

91-8029

Brand: Draper MPN: 98674 EAN-13: 5010559986743
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
128 in Stock, despatched in 3 days

Perfect for cleaning cars, garden furniture, bikes or bins. Lightweight and easy to use with a carry handle and total stop device that saves water and prolongs the life of both the pump and the motor.

  • Wattage 1400
  • Working pressure (+/- 10%) 1015psi (70bar)
  • Max pressure (+/- 10%) 1523psi (105bar)
  • Working flow (+/- 10%) 5.5l/min
  • Max flow (+/- 10%) 6.8l/min
  • Hose length 3m
  • Cable length 5m
  • Weight 6.5kg
Type Pressure Washers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot