Christmas Opening Hours and Delivery Dates here

Draper 98683 Petrol Open Frame Inverter Generator with Wheels, 3800W

Order Code:

92-5213

Brand: Draper MPN: 98683 EAN-13: 5059482019852
Qty Unit Price (Ex VAT)
1+ £342.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/01/2026


This open frame inverter generator is powered through a high-quality 212cc petrol engine protected by a heavy-duty steel tubular frame.

Attached is an easy pull recoil start mechanism.

This petrol generator delivers 230V AC and 5V DC output (via USB).

It features pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

It is fitted with oil and fuel resistant anti-vibration mounts and wheel kit for ease of mobility.

The 5.0 hour (100% load) continuous running time and strong frame makes this generator ideal for commercial environments, construction sites and equipment hire.

Supplied with a spark plug spanner and combination spanners.

Compatible with E5 and E10 fuel.

  • Maximum AC output: 4,000W (5.0kVA)
  • Rated AC output: 3,800W (4.75kVA)
  • Sockets: 2 x 230V 13A, 2 x 1.0A USB
  • Engine type: Forced air cooled four stroke OHV
  • Engine capacity: 212cc Petrol
  • Engine output: 6.5HP
  • Fuel tank: 5L
  • Continuous run time: 5 hours at 100% load
  • Noise: 96dB(A)
  • Oil capacity: 0.6L
  • Oil: SAE 15W-40 (available separately)
  • Dimensions: (L) 500 x (W) 350 x (H) 485mm
  • Weight (net): 28.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot