Draper 98914 Submersible Dirty Water Pump with Float Switch (850W)

Extended range
Order Code:

91-8037

Brand: Draper MPN: 98914 EAN-13: 5010559989140
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

For heavy - duty use,ideal for irrigation and clearing ditches. Fitted with a ceramic shaft for long life, thermal overload protection and a float switch which automatically cutsthe pump off when the water level has dropped. Supplied with 25 - 42mm diameter stepped hose adaptor, 10M (approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 280L/min
  • Maximum head height 8M
  • Motor 850W
  • Float switch Yes
  • Output aperture diameter 42mm
  • Max particle diameter 30mm
  • Hose adaptor diameter 25-42mm
  • Weight 6.7kg
Type Submersible Water Pumps

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot