Draper 99780 Continuous Diamond Blade (180mm)

Standard range
Order Code:

91-8138

Brand: Draper MPN: 99780 EAN-13: 5059482000973
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 in Stock, despatched in 3 days

Hardened and tempered diamond blade with continuous rim to provide a smooth cutting finish. Designed for use on ceramic and natural stone tiles. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most angle grinders and tile cutting machines with a 22.23mm bore.

  • Diameter 180mm
  • Bore size 22.23mm
  • Segment height 7mm
  • Maximum speed 8,500rpm
  • Kerf 2.3mm
  • Blade construction Sintered
  • Weight 0.3kg
Type Diamond Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot