Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Air Nibbler

<p>Quality diecast construction. Punch head has four way entry for forward, right, left and reverse operation. Carton packed.</p>
    Specification:
  • Cutting capacity: 18 gauge in steel
  • Strokes per minute: 2100
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.0kg