Draper BPT200 Bench Mounted 1500W 230V Planer Thicknesser

Order Code:

91-5436

Brand: Draper MPN: 9543 EAN-13: 5010559095438

Discontinued


  • Features:
  • Adjustable cutting depth
  • 0-45° tilting fence
  • HSS reversible blades
  • No-volt safety switch
  • Dust extraction nozzle
  • Fitted with a BS approved 3 pin moulded plug and cable
  • Supplied complete with parallel adjustment width guide, two reversible HSS blades, blade setting tool and dust extraction port with adaptor


    Specification:
  • Speed (no load): 9000r/min
  • Cutting capacity
  • Planer depth: 2mm
  • Thicknesser depth: 3mm
  • Planer width: 214mm
  • Sole plate length: 770mm
  • Thicknesser feed rate: 6M/min
  • Thickness capacity height: 120mm
  • Thickness capacity width: 204mm
  • Thicknesser table length: 270mm
  • Thicknesser feed rate: 6M/min
  • Weight: 28kg
Cutting Depth 2mm
Input Power 1500W
Rebating Depth N/A
Speed 9000rpm

Reviews


Be the first to submit a review

Trustpilot