Draper 36198 Brass Garden Hose Tap Connector (3/4") |
|
|
3,785 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36201 Brass Garden Hose Connector (3/4") |
|
|
106 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36205 Brass Hose Repair Connector (3/4") |
|
|
216 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36206 Brass Two Way Coupling (1/2") |
|
|
210 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36218 Brass Accessory Connector (3/4") |
|
|
294 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36219 Brass Spray Nozzle |
|
|
130 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36228 Brass Double Tap Connector with Flow Control (3/4") |
|
|
164 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |
Draper 36236 Brass Accessory Connector (1/2") |
|
|
156 in Stock, despatched in 3 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Hose Connectors |