Draper Expert 12686 10mm-24mm 1/2" Square Drive Hi-torq 10 Pc Socket Set On Rail

Order Code:

91-0443

Brand: Draper Expert MPN: 12686 EAN-13: 5010559126866
  • Country of Origin:

Discontinued


Expert Quality set of 12 point deep sockets, manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Overall lengths; 80mm. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
  • Contents: 10, 12, 13, 14, 16, 17, 19, 20, 22 and 24mm.
Type Hi-Torq®
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Pieces 10
Socket Type 12 point

Reviews


Be the first to submit a review

Trustpilot