Draper Expert 16066 Petrol Generator with Wheels (2.2kVA/2.0kW)

Standard range
Order Code:

92-0232

Brand: Draper Expert MPN: 16066 EAN-13: 5010559160662
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 18/01/2025

Features: Expert Quality, Powered by 7HP petrol engine, Recoil start, Steel tubular frame with polyester coated finish, Oil and fuel resistant anti - vibration mounts, Dual voltage output 110/230V, 12V DC output, Supplied with spark plug wrench screwdriver and 12V charging lead and bag on pallet

  • Rated power 2000W
  • Run time 9 hours @ 75% load
  • Output 110/220V and 1 x 12V DC
  • Engine 7HP petrol
  • Start recoil
  • Sockets 2 x 16A - 110/230V and 1 x 12V
  • Fuel tank capacity 15L
  • Overall size 620 x 450 x 460mm
  • Weight 41kg
Type Generators

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot