Draper Expert 30 Piece 1/2" Square Drive Metric Socket Set

Order Code:

91-0019

Brand: Draper Expert MPN: 69670
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Expert Quality, manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Packed in blow mould carrying case and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
  • 16 Draper Expert HI-TORQ 12 point sockets size: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 and 32mm
  • 8 Draper Expert HI-TORQ 12 point deep sockets size: 10, 12, 13, 14, 17, 19, 22 and 24mm
  • 2 Draper Expert HI-TORQ spark plug sockets size: 10 and 14mm
  • reversible ratchet with "quick release" button
  • 2 wobble extension bars: 75 and 250mm
  • universal joint

Reviews


Be the first to submit a review

Trustpilot