Draper Expert 35574 220mm Ratchet Action Terminal Crimping Tool

Standard range
Order Code:

91-2429

Brand: Draper Expert MPN: 35574 EAN-13: 5010559355747
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

Expert Quality, carbon steel with hardened and tempered jaws. Continuous crimping at preset tension ensures accurate crimp. Chemically blacked finish with PVC grips. Suitable for crimping insulated terminals as follows:- red channel: 0.5-1.00mm², blue channel: 1.5-2.5mm² and yellow channel: 4.0-6.0mm². Display packed.


Type Crimp tool
Capacity 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm²
Weight N/A
Wire Gauge 20 to 17 / 15 to 13 / 11 to 9AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot