Draper Expert 40197 19 Piece 20mm Metric Vortex Socket Set

Order Code:

91-0036

Brand: Draper Expert MPN: 40197 EAN-13: 5010559401970
  • Country of Origin:

Discontinued


Expert Quality, socket set manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. The unique hollow socket technology of the Draper Expert VORTEX ratchet and sockets is ideal for long fixings. The sockets are edge driven. This allows a fixing to pass through the head and avoid the depth restriction of conventional sockets and ratchets. Packed in blow mould carrying case and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications


  • 13 Dra
  • 13 Draper Expert VORTEX sockets size: 10, 11, 12, 13, 14, 15. 16, 17, 18, 19, 20, 21 and 22mm;
  • Draper Expert VORTEX reversible fine tooth gear-ratchet;
  • 3 Draper Expert VORTEX extension bar size: 38, 75 and 150mm;
  • 2 socket converters: 20mm VORTEX x 1/4" square drive and 20mm VORTEX x 3/8" square drive

Reviews


Be the first to submit a review

Trustpilot