Draper Expert 41406 1/4" Sq. Drive Wing Driver and Bit Set

Order Code:

91-0000

Brand: Draper Expert MPN: 41406
  • Country of Origin:

Discontinued


Expert Quality. Fine 72 tooth high precision stainless steel ratchet with innovative 'wing' style ratchet handle for comfort and control. Packed in carrying case with display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
Draper TX-STAR insert bits are compatible with †Torx fixing systems. †Torx is the registered trademark of Camcar/Textron Inc.
  • Contents:
    • 9 Draper Expert HI-TORQ 6 point sockets size: 4, 5, 6, 7, 8, 9, 10, 11 and 12mm; • reversible wing ratchet with 10mm drive; • 10mm sq. drive adaptor with "quick release" button; • 10mm x 1/4" hex. spring bit adaptor; • 1/4" sq. drive x 1/4" hex. adaptor; • 3 plain slot bits size: 4.0, 5.5 and 7.0mm; • 2 cross slot insert bits: No.1 and 2; • 4 Draper TX-STAR insert bits: T10, T15, T20 and T30

Reviews


Be the first to submit a review

Trustpilot