Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 41458 125mm 230W 230V Random Orbit Palm Sander

Order Code:  

91-5258

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 41458 Copy to clipboard EAN-13: 5010559414581
 Report an error

Discontinued

Features:
•   Expert Quality
•   Ergonomic design
•   Soft grip handle
•   Hook and loop base pad for easy disc change
•   Dust box with self extraction
•   Adaptor for connection to a vacuum cleaner/dust extractor
Supplied complete with: carrying case, three sanding discs, dust collection box, BS non-rewireable plug and 3M (approx.) of cable.
    Specification:
  • Pad size: 125mm
  • Orbit diameter: 2.7mm
  • Speed (no load): 12,000r/min
  • Weight: 1.4kg

Reviews


Be the first to submit a review

Trustpilot