Draper Expert 43636 41 Piece 1/2" Sq. Dr. Mm/af Combined 12 Point Socket Set

Order Code:

91-0023

Brand: Draper Expert MPN: 43636 EAN-13: 5010559436361
  • Country of Origin:

Discontinued


Expert Quality, chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Sockets have knurled ring for extra grip. Packed in steel carrying case with laser cut foam insert and display sleeve.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.
  • 22 Dr
  • 22 Draper Expert HI-TORQ 12 point sockets size: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 25, 26, 27, 28, 30 and 32mm;
  • 10 Draper Expert HI-TORQ 12 point sockets size: 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 15/16 and 1" AF;
  • 3 Draper Expert HI-TORQ 12 point spark plug sockets size: 10, 12 and 14mm;
  • reversible ratchet with soft grip handle and "quick release" button;
  • 3 extension bars size: 75, 150 and 200mm;
  • sliding tee bar;
  • universal joint

Reviews


Be the first to submit a review

Trustpilot