Christmas Opening Hours and Delivery Dates here

Draper Expert 45766 Spare 255mm Four Tooth Blade for Petrol Brush Cutters

Order Code:

91-6888

Brand: Draper Expert MPN: 45766 EAN-13: 5010559457663
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £29.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The Draper Expert Spare 255mm Four Tooth Blade for Petrol Brush Cutters.


    Specification:
  • Engine capacity: 32cc - 2 stroke
  • Engine output: 900W max.
  • Engine Speed: 7500r/min max.
  • Shaft length: 1500mm
  • Fuel tank capacity: 1.25L
  • Weight (dry): 7.8kg
  • Brush Cutter
  • Cutting capacity: 255mm
  • Teeth: 4
  • Line Trimmer
  • Cutting capacity: 400mm
  • Line: 8M x 2mm
Type Replacement blade
Max. Cutting Capacity 25.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot