This Draper Expert self-propelled lawnmower has a Briggs & Stratton 4 stroke petrol engine and a clutch operated gearbox.
Features:
- Expert Quality
- Ideal for medium to large sized gardens (450m²)
- Cutting width 460mm
- Self-propelled with clutch operated gearbox
- Briggs & Stratton four stroke petrol engine
- Single lever height adjustment
- Throttle lever with choke
- Steel chassis
- Foldaway handle
- Large 55L collection bag
- Carton packed
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.