Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £33.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Expert Quality, soldering iron complete with tip and BS approved 3 pin plug and 1.5M (approx.) of cable. Designed for continuous use in industrial environments. Display packed.
Manufactured to BS EN 60335-2-45 Specifications
Type | Soldering iron |
---|---|
Cable Length | 1.5m |
Tip Type | Angled |
Voltage | 230V |
Wattage | 18W |
Working Temperature | N/A |
To use this facility please Sign In.
Sign In