Draper Expert 63516 Bit Set in Full Plus Drawer EVA Insert Tray (167 Piece)

Extended range
Order Code:

91-9337

Brand: Draper Expert MPN: 63516 EAN-13: 5010559635160
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/03/2025


Expert Quality, selection of bits for automotive and workshop use, manufactured from S2 steel, which is correctly hardened and tempered, with a satin chromed finish. Supplied complete in a two tone full plus drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 1 x 3/8" Sq Dr x 10mm Hex adaptor
  • 1 x 1/2" Sq Dr x 10mm Hex adaptor
  • 5 x 1/4" E sockets: E4, E5, E6, E7, E8
  • 4 x 3/8" E sockets: E10, E11, E12, E14
  • 5 x 1/2" E sockets: E16, E18, E20, E22, E24
  • 8 x 1/4" Draper TX - STAR® socket bits: T8, T9, T10, T15, T20, T25, T27, T30
  • 5 x 3/8" Draper TX - STAR® socket bits: T40, T45, T47, T50, T55
  • 2 x 1/2" Draper TX - STAR® socket bits: T60, T70
  • 5 x 1/4" hex socket bits: H3, H4, H5, H6, H7, H8
  • 4 x 3/8" hex socket bits: H9, H10, H12, H14mm
  • 2 x 1/2" hex socket bits: H17, H19mm
  • 8 x 1/4" plain slot socket bits: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7mm
  • 4 x 1/4" cross slot socket bits: No.0, No.1, No.2, No.3
  • 4 x 1/4" PZ Type socket bits: No.0, No.1, No.2, No.3
  • 13 x Long arm hex keys: 1.3, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 8, 10mm
  • 9 x Long arm Draper TX - STAR® keys: T10, T15, T20, T25, T27, T30, T40, T45, T50
  • 10 x 30mm Draper TX - STAR® bits: T20, T25, T30, T40, T45, T47, T50, T55, T60, T70
  • 10 x 30mm Draper TX - STAR® security bits: T20T, T25T, T30T, T40T, T45T, T47T, T50T, T55T, T60T, T70T
  • 8 x 30mm Hex bits: 4, 5, 6, 7, 8, 10, 12, 14mm
  • 9 x 30mm Ribe bits: M5, M6, M7, M8, M9, M10, M12, M13, M14
  • 6 x 30mm Spline bits: M5, M6, M8, M10, M12, M14
  • 10 x 75mm Draper TX - STAR® bits: T20, T25, T30, T40, T45, T47, T50, T55, T60, T70
  • 10 x 75mm Draper TX - STAR® security bits: T20T, T25T, T30T, T40T, T45T, T47T, T50T, T55T, T60T, T70T
  • 8 x 75mm Hex bits: 4, 5, 6, 7, 8, 10, 12, 14mm
  • 9 x 75mm Ribe bits: M5, M6, M7, M8, M9, M10, M12, M13, M14
  • 6 x 75mm Spline bits: M5, M6, M8, M10, M12, M14
Type Full Drawer Plus

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot