Draper Expert 66775 Blades for Draper 64323 Planer 650W

Extended range
Order Code:

91-5255

Brand: Draper Expert MPN: 66775 EAN-13: 5010559667758
Qty Unit Price (Ex VAT)
1+ £9.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The Draper Expert Blades for Draper 64323 Planer 650W.


    Specification:
  • Cutting capacities:
  • Width: 82mm
  • Depth: 0-2mm
  • Rebate: 0-8mm
  • Sole plate length: 285mm
  • Speed (no load): 17,000r/min
  • Weight: 3.4kg
Cutting Depth N/A
Input Power N/A
Rebating Depth N/A
Speed N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot